This terminal block features 7 contacts with a 5mm pitch, arranged in a single row. It is designed for solder termination and has a straight body orientation. The operating temperature range is from -30°C to 105°C. It is suitable for through-hole mounting and has a maximum current rating of 16A and a maximum voltage rating of 250V.
Oupiin 8931-F090126YAB07SB technical specifications.
| Type | Terminal Block |
| Number of Contacts | 7 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 8931-F090126YAB07SB to view detailed technical specifications.
No datasheet is available for this part.