The 8949-ID3888CBA is an 8-contact modular jack with a right-angle body orientation and a terminal pitch of 1.27mm. It features a solder termination method and is designed for through-hole mounting. The component operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum current rating of 1.5A and does not integrate magnetics. This modular jack is suitable for use in applications requiring a high-density connector solution.
Oupiin 8949-ID3888CBA technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 8949-ID3888CBA to view detailed technical specifications.
No datasheet is available for this part.