Oupiin 8966-A1x012TRBB/A005 technical specifications.
| Type | RCA |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 4.25mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 16VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Oupiin 8966-A1x012TRBB/A005 to view detailed technical specifications.
No datasheet is available for this part.