Oupiin 8971-AB05G00DPA technical specifications.
| Type | Micro USB Type AB |
| Gender | M |
| Number of Contacts | 5 |
| Terminal Pitch | 0.65mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 8971-AB05G00DPA to view detailed technical specifications.
No datasheet is available for this part.