Oupiin 8979-12G10DBMT technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 10.85 |
| Product Depth (mm) | 7.2 |
| Product Height (mm) | 3 |
| Type | Multi Ear Mic |
| Gender | F |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Max Current Rating | 0.5A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 8979-12G10DBMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.