Oupiin 9001-13961C10A technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 11.1mm |
| Length | 95mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Oupiin 9001-13961C10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.