Oupiin 9001-C32641C00A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 2A |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Oupiin 9001-C32641C00A to view detailed technical specifications.
No datasheet is available for this part.