Oupiin 9004-BN09BG10AT technical specifications.
| Terminal Pitch (mm) | 0.7 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 13.85 |
| Product Depth (mm) | 15.95 |
| Product Height (mm) | 1.65 |
| Type | T Flash Card |
| Gender | M |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 9004-BN09BG10AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.