Oupiin FC54-A2FH2M30 technical specifications.
| Cable Length (m) | 0.03 |
| Number of Contacts | 2 to 2 |
| Gender | F-M |
| Connector Type A | Housing |
| Connector Type B | Terminal |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
Download the complete datasheet for Oupiin FC54-A2FH2M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.