
Oxford Electrical Products A262A2E technical specifications.
| DC Resistance (DCR) | 10.3R |
| Depth | 22.9mm |
| Lead/Base Style | PC Pin |
| Length | 27.94mm |
| Max Frequency | 35kHz |
| Min Frequency | 30Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Primary Impedance | 150R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Termination | Pin |
| Turns Ratio | 1:2 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products A262A2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
