
This through hole transformer has a turns ratio of 1:6.45 and a DC resistance of 20.6 ohms. It operates within a temperature range of 0 to 70 degrees Celsius. The transformer's primary and secondary impedances are 150 ohms and 6.25 ohms, respectively. It is RoHS compliant and does not contain any SVHC substances.
Oxford Electrical Products A262A3E technical specifications.
| DC Resistance (DCR) | 20.6R |
| Depth | 23.2mm |
| Length | 28mm |
| Max Frequency | 25kHz |
| Min Frequency | 30Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Primary Impedance | 150R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 6.25R |
| Termination | Pin |
| Turns Ratio | 1:6.45 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products A262A3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
