
Oxford Electrical Products A262CAN technical specifications.
| Package/Case | Metal |
| Depth | 23mm |
| Length | 29mm |
| Reach SVHC Compliant | No |
| Weight | 16g |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products A262CAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
