The LAD4613 is a 1:1 transformer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a primary inductance of 2.5mH and a turns ratio of 1:1. The transformer measures 6.35mm in depth, 10.16mm in length, and 8.89mm in width, making it suitable for through-hole mounting.
Oxford Electrical Products LAD4613 technical specifications.
| Depth | 6.35mm |
| Length | 10.16mm |
| Max Frequency | 55MHz |
| Min Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Primary Inductance | 2.5mH |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products LAD4613 to view detailed technical specifications.
No datasheet is available for this part.