The OEP1200D is an inductor with a primary inductance of 4.15H and a turns ratio of 1:1. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The inductor is designed for through-hole mounting and has a length and width of 18mm, with a depth of 12.5mm. It has a maximum frequency of 4kHz and a minimum frequency of 300Hz, with a DC resistance of 65R and an insertion loss of 1.3dB.
Oxford Electrical Products OEP1200D technical specifications.
| DC Resistance (DCR) | 65R |
| Depth | 12.5mm |
| Insertion Loss | 1.3dB |
| Length | 18mm |
| Max Frequency | 4kHz |
| Min Frequency | 300Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Primary Inductance | 4.15H |
| Turns Ratio | 1:1 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products OEP1200D to view detailed technical specifications.
No datasheet is available for this part.