
Oxford Electrical Products PS-2122 technical specifications.
| Depth | 66mm |
| Length | 202mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Current | 1A |
| Output Voltage | 24V |
| Weight | 1.96kg |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products PS-2122 to view detailed technical specifications.
No datasheet is available for this part.
