
Oxford Electrical Products PS4007 technical specifications.
| Depth | 41mm |
| Length | 70mm |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products PS4007 to view detailed technical specifications.
No datasheet is available for this part.
