Oxford Electrical Products PSU25A-14E technical specifications.
| Package/Case | 100 |
| Efficiency | 65% |
| Length | 107.5mm |
| Max Input Current | 300mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 3 |
| Weight | 350g |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products PSU25A-14E to view detailed technical specifications.
No datasheet is available for this part.