
Oxford Electrical Products PT6E technical specifications.
| Capacitance | 30pF |
| DC Resistance (DCR) | 1.4R |
| Depth | 16mm |
| Inductance | 8uH |
| Isolation Voltage | 2.8kV |
| Length | 15mm |
| Max Frequency | 1MHz |
| Min Frequency | 3kHz |
| Mount | Through Hole |
| Primary Inductance | 3mH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.1 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products PT6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.