
Oxford Electrical Products PT6SM technical specifications.
| DC Resistance (DCR) | 650mR |
| Depth | 11.95mm |
| Length | 13.1mm |
| Mount | Surface Mount |
| Primary Inductance | 3mH |
| Turns Ratio | 1:1.1 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products PT6SM to view detailed technical specifications.
No datasheet is available for this part.
