
Oxford Electrical Products PT8 technical specifications.
| Capacitance | 26pF |
| DC Resistance (DCR) | 4R |
| Depth | 15mm |
| Inductance | 30uH |
| Isolation Voltage | 2.8kV |
| Length | 13mm |
| Max Frequency | 1MHz |
| Min Frequency | 3kHz |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turns Ratio | 2:1.1 |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products PT8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
