
Oxford Electrical Products SPT-03-100 technical specifications.
| DC Resistance (DCR) | 500mR |
| Depth | 28.7mm |
| Inductance | 10uH |
| Length | 22mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Termination | Pin |
| Weight | 0.011kg |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products SPT-03-100 to view detailed technical specifications.
No datasheet is available for this part.
