
Oxford Electrical Products TF021 technical specifications.
| DC Resistance (DCR) | 390mR |
| Depth | 37mm |
| Isolation Voltage | 2kV |
| Length | 65mm |
| Mount | Chassis Mount |
| Secondary Impedance | 3R |
| Turns Ratio | 1:1 |
| Weight | 130g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products TF021 to view detailed technical specifications.
No datasheet is available for this part.
