Oxford Electrical Products TF048 technical specifications.
| DC Resistance (DCR) | 50R |
| Depth | 18mm |
| Insertion Loss | 1.5dB |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Primary Impedance | 600R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products TF048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.