Oxford Electrical Products Z1258E technical specifications.
| DC Resistance (DCR) | 45R |
| Depth | 11.3mm |
| Insertion Loss | 1.1dB |
| Length | 19mm |
| Mount | Through Hole |
| Primary Inductance | 2H |
| Turns Ratio | 1:1 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products Z1258E to view detailed technical specifications.
No datasheet is available for this part.