
Oxford Electrical Products Z1260 technical specifications.
| DC Resistance (DCR) | 65R |
| Depth | 15mm |
| Insertion Loss | 1.5dB |
| Isolation Voltage | 5kV |
| Length | 19mm |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Turns Ratio | 1:1 |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products Z1260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
