
The Z1612E is a through hole transformer with a 1:1 turns ratio and a DC resistance of 68 ohms. It measures 18mm in length and 12.5mm in width. The transformer has an insertion loss of 1.5dB and an isolation voltage of 5kV. It is not SVHC compliant.
Oxford Electrical Products Z1612E technical specifications.
| DC Resistance (DCR) | 68R |
| Depth | 18mm |
| Insertion Loss | 1.5dB |
| Isolation Voltage | 5kV |
| Length | 18mm |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Turns Ratio | 1:1 |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products Z1612E to view detailed technical specifications.
No datasheet is available for this part.