
Oxford Electrical Products Z1640E technical specifications.
| DC Resistance (DCR) | 32R |
| Depth | 18mm |
| Insertion Loss | 1.1dB |
| Length | 18mm |
| Max Frequency | 4kHz |
| Min Frequency | 200Hz |
| Mount | Through Hole |
| Primary Inductance | 1.9H |
| Turns Ratio | 1:1 |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products Z1640E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.