
Oxford Electrical Products Z21805C technical specifications.
| DC Resistance (DCR) | 37R |
| Depth | 18.5mm |
| Length | 25mm |
| Max Frequency | 120kHz |
| Min Frequency | 5Hz |
| Mount | Surface Mount |
| Primary Impedance | 500R |
| Secondary Impedance | 1kR |
| Weight | 28g |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products Z21805C to view detailed technical specifications.
No datasheet is available for this part.
