
Oxford Electrical Products Z21806C technical specifications.
| DC Resistance (DCR) | 270R |
| Depth | 19.3mm |
| Length | 25mm |
| Max Frequency | 180kHz |
| Min Frequency | 1Hz |
| Mount | Through Hole |
| Primary Impedance | 270R |
| Secondary Impedance | 300R |
| Turns Ratio | 1:1 |
| Weight | 45g |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products Z21806C to view detailed technical specifications.
No datasheet is available for this part.
