Oxford Electrical Products Z21808E technical specifications.
| DC Resistance (DCR) | 45R |
| Depth | 18mm |
| Length | 21.5mm |
| Max Frequency | 80kHz |
| Min Frequency | 5Hz |
| Mount | Through Hole |
| Primary Impedance | 150R |
| Turns Ratio | 1:6 |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products Z21808E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.