
Oxford Electrical Products Z3001E technical specifications.
| DC Resistance (DCR) | 30R |
| Depth | 27mm |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Oxford Electrical Products Z3001E to view detailed technical specifications.
No datasheet is available for this part.
