Oxley 030/10P/30P/KP2/LSILVER technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | KINKY PIN |
| RoHS | Compliant |
Download the complete datasheet for Oxley 030/10P/30P/KP2/LSILVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
