Oxley 030/30P/KP2/LSILVER technical specifications.
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Oxley 030/30P/KP2/LSILVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
