Oxley 040/30P/LA/KP2 technical specifications.
| Contact Type | Signal |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oxley 040/30P/LA/KP2 to view detailed technical specifications.
No datasheet is available for this part.