Oxley 050/T/KP2SILVER technical specifications.
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Oxley 050/T/KP2SILVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.