The DLT Series 100V 100pF Through Hole Capacitor from Oxley features a capacitance of 100pF and is rated for a maximum operating temperature of 85°C. It has a lead diameter of 0.9mm and a lead length of 27mm. The capacitor is designed for through hole mounting and is not compliant with Reach SVHC regulations. It has a DC rated voltage of 100V and a minimum operating temperature of -40°C.
Oxley DLT/100/ROHS technical specifications.
| Capacitance | 100pF |
| Lead Diameter | 0.9mm |
| Lead Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | DLT |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Oxley DLT/100/ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.