Oxley LS/B1/093RED technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Silver |
| Insulation Material | Teflon |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Oxley LS/B1/093RED to view detailed technical specifications.
No datasheet is available for this part.