Oxley MI/5/24/FL30/H/Green technical specifications.
| Current Rating | 15mA |
| Length | 10.9mm |
| Mount | Panel |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Oxley MI/5/24/FL30/H/Green to view detailed technical specifications.
No datasheet is available for this part.