Oxley OX/CLH/63/BB/P/FL30ALGAASRED technical specifications.
| Diameter | 9mm |
| Lead Length | 300mm |
| Length | 15.75mm |
| Reverse Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Oxley OX/CLH/63/BB/P/FL30ALGAASRED to view detailed technical specifications.
No datasheet is available for this part.