OXL/CLH/100/110/FL30/ALGAASRED
Oxley OXL/CLH/100/110/FL30/ALGAASRED technical specifications.
| Package/Case | 100 |
| Color | Red |
| Forward Current | 5mA |
| Lead Length | 30mm |
| Luminous Intensity | 300mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/100/110/FL30/ALGAASRED to view detailed technical specifications.
No datasheet is available for this part.