Oxley OXL/CLH/100/12AC/FL30/BLUE technical specifications.
| Color | Blue |
| Forward Current | 7.5mA |
| Lead Length | 30mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/100/12AC/FL30/BLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.