Oxley OXL/CLH/100/12AC/FL30/GN technical specifications.
| Current Rating | 7.5mA |
| Length | 18.7mm |
| Mount | Panel |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/100/12AC/FL30/GN to view detailed technical specifications.
No datasheet is available for this part.