Oxley OXL/CLH/100/24AC/FL30/BLUE technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Forward Current | 7.5mA |
| Lead Length | 30mm |
| Luminous Intensity | 450mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/100/24AC/FL30/BLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.