Oxley OXL/CLH/100/24AC/FL30/WE technical specifications.
| Current Rating | 7.5mA |
| Length | 18.7mm |
| Mount | Panel |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/100/24AC/FL30/WE to view detailed technical specifications.
No datasheet is available for this part.