Oxley OXL/CLH/100/FL30/ALGAASRED technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lead Length | 30mm |
| Luminous Intensity | 1.2cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/100/FL30/ALGAASRED to view detailed technical specifications.
No datasheet is available for this part.