Oxley OXL/CLH/100/P/230/FL30/BLUE technical specifications.
| Color | Blue |
| Forward Current | 2.5mA |
| Lead Length | 30cm |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/100/P/230/FL30/BLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
