Oxley OXL/CLH/63/BB/12AC/FL30/BLUE technical specifications.
| Color | Blue |
| Forward Current | 15mA |
| Lead Length | 30mm |
| Luminous Intensity | 450mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 12V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/63/BB/12AC/FL30/BLUE to view detailed technical specifications.
No datasheet is available for this part.