Oxley OXL/CLH/63/BB/12AC/FL30/GREEN technical specifications.
| Color | Green |
| Forward Current | 15mA |
| Lead Length | 30mm |
| Lens Style | Round |
| Luminous Intensity | 470mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/63/BB/12AC/FL30/GREEN to view detailed technical specifications.
No datasheet is available for this part.