Oxley OXL/CLH/63/BB/FL30/ALGAASRED technical specifications.
| Color | Red |
| Forward Current | 15mA |
| Lead Length | 30mm |
| Luminous Intensity | 900mcd |
| Mount | Panel |
| Operating Supply Voltage | 1.9V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/63/BB/FL30/ALGAASRED to view detailed technical specifications.
No datasheet is available for this part.