Oxley OXL/CLH/63/P/24AC/FL30/GN technical specifications.
| Current Rating | 15mA |
| Length | 15.75mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/63/P/24AC/FL30/GN to view detailed technical specifications.
No datasheet is available for this part.